Multicomp SMBJ6.5A technical specifications.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 7.98V |
| Min Breakdown Voltage | 7.22V |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 6.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMBJ6.5A to view detailed technical specifications.
No datasheet is available for this part.