
The SMCJ14A diode from Multicomp features a unidirectional polarity with a maximum breakdown voltage of 17.2V and a minimum breakdown voltage of 15.6V. It has a maximum power dissipation of 1.5kW and a peak pulse current of 25.9A. The diode is packaged in a DO-214AB case and is available on cut tape. It is not Reach SVHC compliant.
Multicomp SMCJ14A technical specifications.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 17.2V |
| Min Breakdown Voltage | 15.6V |
| Max Power Dissipation | 1.5kW |
| Packaging | Cut Tape |
| Peak Pulse Current | 25.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMCJ14A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
