This unidirectional diode features a maximum breakdown voltage of 19.7V and a minimum breakdown voltage of 17.8V. It has a maximum power dissipation of 1.5kW and a peak pulse current of 23.1A. The diode is packaged in a DO-214AB case and is available on cut tape. It is not Reach SVHC compliant.
Multicomp SMCJ16A technical specifications.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 19.7V |
| Min Breakdown Voltage | 17.8V |
| Max Power Dissipation | 1.5kW |
| Packaging | Cut Tape |
| Peak Pulse Current | 23.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMCJ16A to view detailed technical specifications.
No datasheet is available for this part.