Unidirectional TVS diode with a 24V reverse standoff voltage. Features a 1.5kW peak pulse power rating and 15.4A peak pulse current capability. Breakdown voltage ranges from 26.7V (minimum) to 29.5V (maximum). Packaged in a DO-214AB surface-mount case.
Multicomp SMCJ24A technical specifications.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Power Dissipation | 1.5kW |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMCJ24A to view detailed technical specifications.
No datasheet is available for this part.