
Bidirectional Transient Voltage Suppressor (TVS) diode designed for overvoltage protection. Features a 28V reverse standoff voltage and a 1.5kW peak pulse power rating. Offers a maximum breakdown voltage of 34.4V and a minimum breakdown voltage of 31.1V. Peak pulse current capability reaches 13.2A. Packaged in a DO-214AB (SMC) case.
Multicomp SMCJ28CA technical specifications.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 34.4V |
| Min Breakdown Voltage | 31.1V |
| Max Power Dissipation | 1.5kW |
| Packaging | Cut Tape |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMCJ28CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
