
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AB package. Features a 30V reverse standoff voltage, with a breakdown voltage range of 33.3V to 36.8V. Offers a peak pulse power dissipation of 1.5kW and a peak pulse current handling of 12.4A. Supplied in cut tape packaging.
Multicomp SMCJ30CA technical specifications.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Power Dissipation | 1.5kW |
| Packaging | Cut Tape |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMCJ30CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.