
Bidirectional TVS diode for transient voltage suppression. Features a 33V reverse standoff voltage and a 1.5kW peak pulse power rating. Breakdown voltage ranges from 36.7V to 40.6V, with a peak pulse current capability of 11.3A. Packaged in a DO-214AB (SMC) case and supplied on cut tape.
Multicomp SMCJ33CA technical specifications.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Power Dissipation | 1.5kW |
| Packaging | Cut Tape |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMCJ33CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
