Unidirectional transient voltage suppressor diode in a DO-214AB package. Features a reverse standoff voltage of 36V, with a minimum breakdown voltage of 40V and a maximum breakdown voltage of 44.2V. Offers a peak pulse current capability of 10.3A and a peak pulse power rating of 1.5kW. Supplied in cut tape packaging.
Multicomp SMCJ36A technical specifications.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Packaging | Cut Tape |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMCJ36A to view detailed technical specifications.
No datasheet is available for this part.