
The SMCJ48CA is a bidirectional transient voltage suppressor with a maximum breakdown voltage of 58.9V and a minimum breakdown voltage of 53.3V. It is packaged in a DO-214AB case and is available on cut tape. The device can handle a peak pulse current of 7.8A and a peak pulse power of 1.5kW. It is not RoHS compliant.
Multicomp SMCJ48CA technical specifications.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 58.9V |
| Min Breakdown Voltage | 53.3V |
| Packaging | Cut Tape |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMCJ48CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.