The SMCJ7.5A is a unidirectional transient voltage suppressor with a maximum breakdown voltage of 9.21V and a minimum breakdown voltage of 8.33V. It has a maximum power dissipation of 1.5kW and a peak pulse current of 46.5A. The device is packaged in a DO-214AB case and is not Reach SVHC compliant. The reverse standoff voltage is 500mV.
Multicomp SMCJ7.5A technical specifications.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 9.21V |
| Min Breakdown Voltage | 8.33V |
| Max Power Dissipation | 1.5kW |
| Peak Pulse Current | 46.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 500mV |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMCJ7.5A to view detailed technical specifications.
No datasheet is available for this part.