Multicomp SMCJ7.5CA technical specifications.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 9.21V |
| Min Breakdown Voltage | 8.33V |
| Max Power Dissipation | 1.5kW |
| Peak Pulse Current | 46.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 500mV |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMCJ7.5CA to view detailed technical specifications.
No datasheet is available for this part.