Multicomp SPC11103 technical specifications.
| Current Rating | 15A |
| Length | 48inch |
| Mount | Rack |
| Operating Supply Voltage | 120V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC11103 to view detailed technical specifications.
No datasheet is available for this part.