
Multicomp SPC11109 technical specifications.
| Package/Case | 482 |
| Current Rating | 15A |
| Length | 482.6mm |
| Mount | Rack |
| Operating Supply Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC11109 to view detailed technical specifications.
No datasheet is available for this part.