CONNECTOR ASS, CONNECTOR TY; Cable Assembly Type: Test; Connector Type A: Alligator Clip; Connector Type B:...
Multicomp SPC12050 technical specifications.
| Color | Black |
| Connector Type A | Clip |
| Connector Type B | Clip |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC12050 to view detailed technical specifications.
No datasheet is available for this part.