Multicomp SPC13416 technical specifications.
| Inside Diameter | 2.921mm |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 6.35mm |
| Thickness | 813um |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC13416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
