Multicomp SPC20983 technical specifications.
| Current Rating | 2A |
| Mount | Chassis |
| Operating Supply Voltage | 117V |
| Output Current | 2A |
| Output Voltage | 12.6V |
| RoHS Compliant | Yes |
| Weight | 499g |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC20983 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.