Multicomp SPC20984 technical specifications.
| Current Rating | 1A |
| Output Current | 1A |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| Weight | 680g |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC20984 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.