Multicomp SPC20986 technical specifications.
| Current Rating | 4A |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC20986 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.