Multicomp SPC20992 technical specifications.
| Current Rating | 2A |
| Output Current | 2A |
| Output Voltage | 25.2V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 998g |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC20992 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.