Multicomp SPC21549 technical specifications.
| Body Diameter | 0.25inch |
| Body Length | 12.7mm |
| Length | 12.7mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC21549 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.