Multicomp SPC21630 technical specifications.
| Max Frequency | 400Hz |
| Min Frequency | 50Hz |
| Output Current | 5A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turns Ratio | 500:5 |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SPC21630 to view detailed technical specifications.
No datasheet is available for this part.