Multicomp SPC21801 technical specifications.
| Body Plating | Nickel |
| Package/Case | 100 |
| Material | Steel |
| Reach SVHC Compliant | Unknown |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC21801 to view detailed technical specifications.
No datasheet is available for this part.