Multicomp SPC21805 technical specifications.
| Body Plating | Nickel |
| Package/Case | 100 |
| Material | Steel |
| Width | 4.775mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC21805 to view detailed technical specifications.
No datasheet is available for this part.