Multicomp SPC21812 technical specifications.
| Package/Case | 100 |
| Material | Nylon |
| Reach SVHC Compliant | Unknown |
| Width | 7.95mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC21812 to view detailed technical specifications.
No datasheet is available for this part.