Multicomp SPC21879 technical specifications.
| Inside Diameter | 3.582mm |
| Mount | External |
| Outside Diameter | 7.951mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC21879 to view detailed technical specifications.
No datasheet is available for this part.