Multicomp SPC21884 technical specifications.
| Body Plating | Nickel |
| Inside Diameter | 3.963mm |
| Material | Steel |
| Mount | External |
| Outside Diameter | 9.525mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC21884 to view detailed technical specifications.
No datasheet is available for this part.