Multicomp SPC21887 technical specifications.
| Inside Diameter | 7.138mm |
| Material | Steel |
| Mount | External |
| Outside Diameter | 15.875mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC21887 to view detailed technical specifications.
No datasheet is available for this part.