Multicomp SPC21888 technical specifications.
| Body Plating | Zinc |
| Mount | External |
| Outside Diameter | 7.112mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC21888 to view detailed technical specifications.
No datasheet is available for this part.