Multicomp SPC21894 technical specifications.
| Body Length | 0.062inch |
| Package/Case | 062 |
| Height | 0.5inch |
| Length | 1.57mm |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC21894 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.