Multicomp SPT3A-FEC technical specifications.
| Lead Length | 5m |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 50mA |
| Mount | External |
| Outside Diameter | 10mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SPT3A-FEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.