Multicomp SQ-40-R-10B technical specifications.
| Capacitance | 2nF |
| Frequency | 40kHz |
| Height | 6.6mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Outside Diameter | 9.8mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 40kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SQ-40-R-10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
