
Schottky rectifier with a 40V repetitive reverse voltage rating and 3A forward current. Features a 100A maximum forward surge current and a low 500mV forward voltage drop. Operates across a wide temperature range from -55°C to 125°C. Packaged in an SMC (DO-214AB) case for surface mounting with SMD/SMT terminations.
Multicomp SS34 technical specifications.
| Package/Case | SMC |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SS34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
