Multicomp SSC66F technical specifications.
| Current Rating | 15A |
| Height | 0inch |
| Length | 0inch |
| Mount | Cable |
| Output Current | 15A |
| DC Rated Voltage | 120V |
| Width | 0inch |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SSC66F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.