Multicomp SU10V-05050 technical specifications.
| Inductance | 5mH |
| Max DC Current | 500mA |
| Max Frequency | 10MHz |
| Min Frequency | 100kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SU10V-05050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.