Multicomp SU9V-05020 technical specifications.
| Current Rating | 500mA |
| Inductance | 2mH |
| Max DC Current | 500mA |
| Max Frequency | 10MHz |
| Min Frequency | 100kHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 10MHz |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SU9V-05020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.