Multicomp T2398AD technical specifications.
| Package/Case | 100 |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 1A |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Screw |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Connector | 2.1mm x 5.5mm x 12mm |
| Output Current | 1A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp T2398AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
