Multicomp T2400-AD technical specifications.
| Package/Case | 100 |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Current | 700mA |
| Nominal Output Voltage | 15V |
| Output Connector | 2.1mm x 5.5mm x 12mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp T2400-AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.