Multicomp T2559AD technical specifications.
| Max Input Voltage (AC) | 230V |
| Max Input Voltage | 230V |
| Max Output Current | 500mA |
| Nominal Output Voltage | 12V |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp T2559AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.