
The T2560AD is a 230V power supply with a nominal output voltage of 9V and a maximum output current of 500mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The supply is mounted via screws and has a 2.1mm x 5.5mm x 12mm output connector. It is not SVHC compliant.
Multicomp T2560AD technical specifications.
| Max Input Voltage | 230V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Mount | Screw |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Connector | 2.1mm x 5.5mm x 12mm |
| Output Current | 500mA |
| Output Voltage | 9V |
| Reach SVHC Compliant | No |
| Weight | 600g |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp T2560AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.