Multicomp TBAT54 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 300mA |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp TBAT54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
