Multicomp TBC635 technical specifications.
| Package/Case | TO-92 |
| Collector Emitter Breakdown Voltage | 45V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2.75W |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp TBC635 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.