Multicomp TEST-22 technical specifications.
| Color | Gold |
| Contact Material | Brass |
| Length | 7.9mm |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp TEST-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
