Multicomp TH5A technical specifications.
| Max Supply Voltage (DC) | 15.75V |
| Min Supply Voltage (DC) | 14.25V |
| Reach SVHC Compliant | No |
| Response Time | 5us |
| RoHS | Compliant |
Download the complete datasheet for Multicomp TH5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
