The TIP116 is a PNP transistor packaged in a TO-220 case, suitable for applications with a maximum operating temperature of 120°C and a minimum operating temperature of -65°C. It has a collector emitter breakdown voltage of -80V and a collector emitter voltage of -80V. The transistor can handle a maximum power dissipation of 50W and a current rating of 2A. It is available in rail or tube packaging and is not Reach SVHC compliant.
Multicomp TIP116 technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | -80V |
| Collector Emitter Voltage (VCEO) | -80V |
| Current Rating | 2A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 50W |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp TIP116 to view detailed technical specifications.
No datasheet is available for this part.