Multicomp TIP132 technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Voltage (VCEO) | 2V |
| hFE Min | 1000 |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 70W |
| Polarity | NPN |
| Power Dissipation | 70W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp TIP132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
