Multicomp TIP137 technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | -100V |
| Collector Emitter Voltage (VCEO) | -100V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Polarity | PNP |
| Power Dissipation | 70W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp TIP137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
