
The Multicomp TIP162 is a general-purpose NPN transistor with a collector emitter breakdown voltage of 380V and a maximum collector current of 10A. It has a high current gain of 200 and can operate at temperatures ranging from -65°C to 150°C. The transistor's power dissipation is 125W, making it suitable for a variety of applications. It is not Reach SVHC compliant.
Multicomp TIP162 technical specifications.
| Collector Emitter Breakdown Voltage | 380V |
| Collector Emitter Voltage (VCEO) | 2.8V |
| hFE Min | 200 |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125W |
| Polarity | NPN |
| Power Dissipation | 125W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp TIP162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
