Multicomp TIP30A technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | -60V |
| Collector Emitter Voltage (VCEO) | -700mV |
| Current Rating | 1A |
| hFE Min | 40 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 30W |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 30W |
| Reach SVHC Compliant | No |
| Transition Frequency | 3MHz |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp TIP30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
