Multicomp TLL-62BG technical specifications.
| Body Depth | 6.1mm |
| Color | Green |
| Current Rating | 50mA |
| Height | 4.8mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Solder |
| Operating Force | 1.57N |
| RoHS Compliant | Yes |
| Series | TLL |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp TLL-62BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
