Multicomp TPCS-8 technical specifications.
| Height | 12.07mm |
| Length | 12.7mm |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Width | 7.874mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp TPCS-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
